FX0365

Bulgin
422-FX0365
FX0365

Mfr.:

Description:
Fuse Holder SEALED PNL MNT FUSE HLDR 5 x 20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.24 $20.24
$16.51 $82.55
$15.44 $154.40
$12.93 $646.50

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
5 mm x 20 mm
Touchproof
Panel Mount
1 Pole
6.3 A
250 VAC
Screwdriver Release
Solder Lug
- 20 C
+ 85 C
Brand: Bulgin
Product Type: Fuse Holders
Factory Pack Quantity: 200
Subcategory: Fuses
Part # Aliases: 413-771
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909003
CAHTS:
8536690040
USHTS:
8536908585
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536908085
BRHTS:
85366990
ECCN:
EAR99