MP0027

Bulgin
117-MP0027
MP0027

Mfr.:

Description:
Pushbutton Switches LOW BTN FRONT MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.95 $37.95
$32.75 $327.50
$30.68 $1,534.00
$29.23 $2,923.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MP
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
5 A
28 VDC
250 VAC
IP68
PC Pin
Silver
Tray
Actuator Style: Round
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Diameter: 28 mm
Housing Material: Stainless Steel
Life: 35000 Cycle
Material: Nylon, Glass Filled
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: 708-2936
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.