MPI001/TERM/WH

Bulgin
117-MPI001/TERM/WH
MPI001/TERM/WH

Mfr.:

Description:
Pushbutton Switches WHITE DOT SCREW TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.27 $60.27
$53.03 $530.30
$48.50 $1,212.50
$46.61 $2,330.50
$44.76 $4,476.00
$44.69 $11,172.50
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MPI001
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
(ON) - OFF
LED
White
Round
50 mA
24 VDC
IP66
Screw
Gold
Actuator Style: Round
Brand: Bulgin
Diameter: 22 mm
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Life: 35000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.