PXMBNI23FPM19ASC

Bulgin
167-PXMBNI23FPM19ASC
PXMBNI23FPM19ASC

Mfr.:

Description:
Circular Metric Connectors M23 Series A Code Brass Nickel Plated M20 Front Panel Mount Connector 19 Contact Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
19 Contact
M23
Solder
A Coded
8 A
200 V
IP67
Connectors
Straight
M23 Series
Bulk
Body Style: Straight
Brand: Bulgin
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Brass
Locking Mechanism: Screw Locking
Mounting Style: Front Mount
Shell Style: Plug
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Part # Aliases: 144-6920
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M23 Buccaneer Connectors

Bulgin M23 Buccaneer Connectors are IP67-rated signal and power connectors offer a high degree of protection against environmental factors. These connectors feature A-coded, male and female variants, straight and angled configurations, and robust metal housing. Bulgin M23 Buccaneer Connectors are available in 12- and 19-pole variants. Typically used for providing high-performance, reliable, and robust connections in commercial and industrial automation applications.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.10 $113.10
$84.76 $847.60