PXP6062

Bulgin
167-PXP6062
PXP6062

Mfr.:

Description:
HDMI, Displayport & DVI Connectors 6000 SERIES HDMI FRONT PANEL MOUNT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.09 $31.09
$26.42 $264.20
$25.40 $635.00
$23.57 $1,178.50
$22.46 $2,246.00
$21.10 $5,275.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI Connectors
Female / Female
Straight
19 Position
Crimp
Panel Mount
6000 - HDMI Buccaneer
Bulk
Brand: Bulgin
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536699000

6000 Series Buccaneer HDMI Connectors

Bulgin 6000 Series Buccaneer HDMI Connectors deliver a robust, high-performance connectivity solution designed for demanding industrial environments. These tamperproof connectors are rated up to IP69K when mated and maintain full HDMI functionality while protecting against dust, water, and vibration. The 30° twist-lock mechanism allows for fast, secure mating and unmating, an upgrade over the traditional push-fit or screw-lock systems. Bulgin 6000 Series Buccaneer HDMI Connectors offer plug-and-play capability, and the single- and double-ended cables are suitable for PCB and peripheral configuration. Typical applications include industrial automation, marine, automotive, and harsh environments.