PXPPVC05FBF03ACL100PVC

Bulgin
167-05FBF03ACL100PVC
PXPPVC05FBF03ACL100PVC

Mfr.:

Description:
Sensor Cables / Actuator Cables M5 Series F Overmold Flex Body Cbl Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.02 $1,175.50
$47.01 $11,752.50

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M5
3 Position
No Connector
Female
A Coded
10 m (32.808 ft)
1 A
60 V
Black
Buccaneer M
Bulk
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M5 Buccaneer Connectors

Bulgin M5 Buccaneer Connectors are the most compact connector type in the M-series range. These waterproof connectors come in straight and angled forms with PVC or PUR over-molded cables. Bulgin Buccaneer M5 connectors feature a secure and reliable screw locking mechanism, straight, and right-angled cable connectors, and rear and front panel-mount receptacles. These connectors are available with 3 and 4 pole variants. Typical applications include automotive, process control, commercial electronics, and instrumentation.