PXV0709/P/02

Bulgin
167-PXV0709/P/02
PXV0709/P/02

Mfr.:

Description:
Circular Metric Connectors STANDARD VITALIS BUCC REAR PANEL MOUNT ASSY, 2 PIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.33 $22.33
$18.99 $189.90
$18.43 $460.75
$17.95 $897.50
$16.13 $1,613.00
$15.85 $3,962.50
$15.61 $7,805.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
2 Contact
Through Hole
10 A, 12 A
277 V
IP68, IP69K
Vitalis Buccaneer
Brand: Bulgin
Contact Gender: Male
Housing Material: Polyamide (PA)
Locking Mechanism: Screw
Mounting Style: Panel Mount
Product: Power Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Vitalis Buccaneer Front & Rear Connectors

Bulgin Vitalis Buccaneer Front and Rear Panel-Mounting Connectors are available in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options. The front-panel connectors offer an average PCF reduction of 4.4kg CO2e per 100 units, while the rear-panel connectors provide an average PCF reduction of 8.9kg. These connectors from Bulgin are compatible with flex cable connectors and feature a single-hole fixing design.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.