PXV0729/S

Bulgin
167-PXV0729/S
PXV0729/S

Mfr.:

Description:
Circular Metric Connectors STANDARD VITALIS BUCC INLINE CONNECTOR, 9 SOCKET (CRIMP)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.87 $33.87
$28.78 $287.80
$26.40 $1,320.00
$23.98 $2,398.00
$23.70 $11,850.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
9 Contact
Crimp
5 A
150 V
IP68, IP69K
Vitalis Buccaneer
Brand: Bulgin
Contact Gender: Female
Diameter: 38.1 mm
Housing Material: Polyamide (PA)
Length: 65 mm
Locking Mechanism: Screw
Mounting Style: Cable
Product: Power Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Vitalis Buccaneer Inline Cable Connectors

Bulgin Vitalis Buccaneer Inline Cable Connectors, available in plug and socket versions, offer an average PCF reduction of 4.9kg CO2e per 100 units. These connectors feature screw, crimp, or crimp/solder terminations and have contact options of 2, 3, 4, 6, 7, 9, 12, or 25. Inline cable connectors from Bulgin are compatible with flex cable connectors and accept cable ranges of 6mm to 8mm for 2 to 9 contacts, and 3.5mm to 9mm for contacts with alternative glands.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.