RF185A2JEGA

Bulgin
167-RF185A2JEGA
RF185A2JEGA

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.85mm Jack Straight 2 Hole Flange RF Connector 0.23mm Sckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$186.15 $186.15

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
1.85 mm
Straight
Bulk
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connectors / Coaxial Connectors
Series: 1.85mm
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 2410186
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1.85mm Radio Frequency (RF) Connectors

Bulgin 1.85mm Radio Frequency (RF) Connectors are mechanically compatible with 2.4mm connectors and feature male or female M7 threads in a plug or jack style. The connectors are constructed with beryllium copper contacts and a stainless steel body. These subminiature connectors are also known as V or V-type connectors because they cover the V-band frequency. Specifications include 50Ω impedance, DC to 65GHz frequency range, >5000MΩ insulation resistance, and >500 life cycles. Bulgin 1.85mm RF connectors are used in a wide range of applications, including military, aerospace, telecommunications, satellite communication equipment (SATCOM), and test and measurement.