SA-120x8

BusBoard Prototype Systems
854-SA-120X8
SA-120x8

Mfr.:

Description:
Standoffs & Spacers ADHESIVE STANDOFF 0.120" 8 PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.98 $3.98
$3.78 $37.80

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Force Fit
0.6 in
Nylon
0.125 in
Male
Brand: BusBoard Prototype Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Hole Size: 0.125 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 8.548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
BUSBOARD PROTOTYPE SYSTEMS