AS2.5

Bussmann / Eaton
504-AS2.5
AS2.5

Mfr.:

Description:
Industrial & Electrical Fuses 2.5 AMP 250 AC AIRCRAFT FUSE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.16 $90.16
$75.07 $375.35
$69.34 $693.40
$57.58 $2,879.00
$53.11 $5,311.00
$51.23 $12,807.50

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
AS
Fuse Links
2.5 A
250 VAC
Round Body Blade Fuses
Holder
Clip
Without Indicator
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Diameter: 7.6 mm
Height: 22 mm
Length: 25 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Aircraft Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.