HCM1A1104V3-680-R

Bussmann / Eaton
704-HCM1A1104V3680-R

HCM1A1104V3-680-R

Mfr.:

Description:
Power Inductors - SMD IND MP 68.0uH 3.0A 2 PAD SMT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.73 $0.73
$0.627 $6.27
$0.576 $14.40
$0.466 $46.60
$0.44 $110.00
Full Reel (Order in multiples of 500)
$0.44 $220.00
$0.334 $334.00
$0.324 $1,620.00
$0.276 $2,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Current Power Inductor
Shielded
68 uH
20 %
2.2 A
210 mOhms
3 A
- 55 C
+ 155 C
3.1 MHz
Standard
10.8 mm
10 mm
4 mm
HCM1AV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bussmann / Eaton
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 100 kHz