3750310

567-3750310
3750310

Mfr.:

Description:
Meterbit Cybernetics RiCase Enclosure for Subrack, Non-Vented, 3U, 19 Inch, 300mm Depth, RAL5018

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$313.46 $313.46
$307.86 $1,539.30
$302.54 $3,025.40
$302.14 $7,553.50

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Meterbit Cybernetics
RoHS:  
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: Rack Mount
Product: Rack Enclosures
Product Type: Electrical Enclosures
Series: RC
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: RiCase?
Type: System
Unit Weight: 5.800 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7610900080

FEATURED PRODUCTS
WAKEFIELD THERMAL