426D-480UMB-WN

567-426D-480UMB-WN
426D-480UMB-WN

Mfr.:

Description:
Racks & Rack Cabinet Accessories Wedgelock, Aluminum, Black Anodized, 0.260x0.225x0.4.80 Inch, Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
100
Expected 2026/03/27
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.97 $27.97
$25.68 $128.40
$24.76 $247.60
$23.57 $589.25
$22.73 $1,136.50
$21.18 $2,118.00
$20.64 $4,128.00
$20.47 $10,235.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
D Style
Card Guides
WedgeLock Card Retainer
Black
Brand: C/A Design
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Tradename: Wedgelock
Unit Weight: 27.385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
TARIC:
8538100090
ECCN:
EAR99

Wedgelock Card Retainers for Embedded Cooling

C/A Design Wedgelock Card Retainers for Embedded Cooling are used with heat frames and conduction plates to provide the necessary clamping force to ensure good thermal transfer. Wedgelocks offer a high locking force for cold-wall applications. The retainer mounts either to the PCB or a heat frame assembly with rivets or screws and is then inserted into a machined channel of a cold wall within a rugged enclosure. When expanded, the wedgelock clamps the PCB in place, providing resistance to shock and vibration as well as a thermal path for heat transfer between the PCB and the cold wall. C/A Design Wedgelock Card Retainers for Embedded Cooling are available in various profiles and allow for configuration mounting, length, and plating selections.