7101MD8AV2BE

C&K
611-7101MD8AV2BE
7101MD8AV2BE

Mfr.:

Description:
Toggle Switches SP ON-NONE-ON 20V Vert Rght Angl Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.48 $13.48
$12.76 $127.60
$10.50 $420.00
$9.75 $1,170.00
$8.35 $2,338.00
$8.33 $4,331.60
$8.12 $8,120.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - NONE - ON
PCB Mount, Right Angle, Vertical
Solder Pin
400 mA
20 VAC
20 VDC
Unthreaded
Flatted
Epoxy
Gold
7000
Brand: C&K
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99