ATP16SL1612M4SA04G

C&K
611-ATP160004
ATP16SL1612M4SA04G

Mfr.:

Description:
Pushbutton Switches 16mm Anti-vandal Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
250
Expected 2026/03/20
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.97 $24.97
$22.13 $221.30
$21.75 $543.75
$19.04 $952.00
$17.54 $1,754.00
$17.08 $4,270.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
ATP16
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Green
Round
2 A
36 VDC
IP67
Solder Lug
Gold
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Life: 1000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: ATP16-SL1-612-M4SA-04G ATP160004
Unit Weight: 10.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536501100
ECCN:
EAR99

ATP16 Anti-Vandal Sealed Pushbutton Switches

C&K Switches ATP16 Anti-Vandal Sealed Pushbutton Switches offer an IP67 protection rating, momentary or lock versions, and an operating life of 1M cycles for momentary and 100K cycles for lock. The series features LED indicator illumination in various colors and ring or power logo actuator options. C&K ATP16 pushbutton switches are designed for use in a variety of applications, including access controls and door buttons, intercoms and call stations, emergency communication, ticketing machines, service station equipment, ATMs, elevators, and transportation controls.