BD02

C&K
611-BD02
BD02

Mfr.:

Description:
DIP Switches/SIP Switches STD PROFILE 2 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,855

Stock:
1,855
Can Dispatch Immediately
On Order:
1,036
Expected 2026/04/24
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$1.17 $11.70
$1.15 $28.75
$0.85 $62.90
$0.847 $250.71
$0.836 $433.05

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
Extended
2.54 mm
SPST
Through Hole
25 mA
25 VDC
BD
Actuator Style: Extended
Brand: C&K
Contact Material: Palladium Silver
Contact Plating: Palladium Silver
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 74
Subcategory: Switches
Unit Weight: 1.043 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536501900
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

BDB Standard Profile DIP Switches

C&K Switches BDB Standard Profile Dual In-line Package (DIP) Switches feature an extended actuator for easy actuation. These DIP switches with special sealed construction allow solder washing without the need for a tape seal. The BDB DIP switches operate at a temperature range of -40°C to 8+5°C and are RoHS compliant. C&K Switches BDB Standard Profile DIP Switches are ideal for address switches for industrial controls, function control, and logic switching for computers.