DF52J12S2APQA

C&K
611-DF52J12S2APQA
DF52J12S2APQA

Mfr.:

Description:
Rocker Switches 16A 125/250VAC SPST OFF-ON RA PCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.28 $8.28
$6.97 $69.70
$6.87 $171.75
$6.54 $313.92
$6.29 $704.48
$6.04 $1,546.24
$5.54 $2,836.48

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
16 A
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Rocker Switches
Series: DF
Factory Pack Quantity: 16
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99