DM14J72S205Q3

C&K
611-DM14-100
DM14J72S205Q3

Mfr.:

Description:
Rocker Switches POWER ROCKER SWCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.33 $5.33

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker
Illuminated
SPST
ON - ON
3 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Bulk
Actuator Style: Rocker
Brand: C&K
Housing Material: Nylon
Mounting Type: Snap In
Product Type: Rocker Switches
Series: DM
Factory Pack Quantity: 250
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99