E125SD1AV2BE

C&K
611-E125-005
E125SD1AV2BE

Mfr.:

Description:
Pushbutton Switches - Board Mount ON-(ON) SPDT R/A PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
E020
Sealed
Non-Illuminated
SPDT
ON - (ON)
Plunger
20 VDC
20 VAC
PC Pin
Gold
Actuator Style: Without Cap
Brand: C&K
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 400 mVA
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
611-E121-001
611-E121-003
611-E125-005
611-E125-007
611-EP11-009
611-EP12-004
611-ET01-006
611-ET08-003

These parts have been discontinued by Mouser due to low
volume sales. They are still available from the manufacturer
subject to normal buying minimums.



5-0105-39

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.33 $10.33
$9.55 $95.50
$9.32 $233.00
$9.07 $453.50
$8.63 $690.40
$8.55 $2,052.00