KSA0M431LFTR

C&K
Not Assigned
KSA0M431LFTR

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
Through Hole
Straight
4.7 mm
Round
OFF - (ON)
3 N
50 mA
32 VDC
1 VA
No
SPST
Solder Pin
7.4 mm
7.4 mm
4.7 mm
KSA
IP60
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Part # Aliases: KSA0M432 LFT
Unit Weight: 373 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Availability

Stock: