SAMXDH4MR11SP

C&K
611-SAMXDH4MR11SP
SAMXDH4MR11SP

Mfr.:

Description:
Multi-Directional Switches 4 Way Middle Actuator Round Spring Pin 30K cycles 6:1.75 Operating Force

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$2.54 $12.70
$2.40 $24.00
$2.17 $54.25
$2.16 $95.04

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Multi-Directional Switches
RoHS:  
Non-Illuminated
15 A
6 N
PC Pin
IP5X
Tray
Brand: C&K
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product Type: Multi-Directional Switches
Series: SAMXD
Factory Pack Quantity: 44
Subcategory: Switches
Voltage Rating DC: 14 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536501900
ECCN:
EAR99

SAMXD Dust-Protected Seat Adjustment Switches

C&K Switches SAMXD Dust-Protected Seat Adjustment Switches are two- and four-way power switches for seat adjustment. C&K SAMXD Seat Adjustment Switches are dust-proof and can handle 15A at 14VDC power. These switches offer round and square actuator types with or without a spring pin. Applications include seat adjustment modules in commercial vehicles and passenger cars.

FEATURED PRODUCTS
C&K SWITCHES