SDA04H0SBD

C&K
611-SDA04H0SBD
SDA04H0SBD

Mfr.:

Description:
DIP Switches/SIP Switches FLUSH ACT 4 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
4 Position
DIP
Flush
2.54 mm
SPST
SMD/SMT
25 mA
SDA
Actuator Style: Flush
Brand: C&K
Contact Material: Beryllium Copper
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 35
Subcategory: Switches
Unit Weight: 3.642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
TARIC:
8536501900
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 732

Stock:
732
Can Dispatch Immediately
On Order:
525
Expected 2027/04/19
665
Expected 2027/05/06
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.23 $4.23
$3.62 $36.20
$2.90 $72.50
$2.73 $286.65
$2.44 $683.20
$2.37 $1,244.25
$2.28 $2,314.20
$2.22 $5,594.40