TF325CFP0040Y

C&K
611-TF325CFP0040Y
TF325CFP0040Y

Mfr.:

Description:
Basic / Snap Action Switches SWITCH TF325CFP0040Y

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.28 $5,140.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
TF3
Snap
Tray
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

TF3 Miniature Snap-Action Switches

C&K Switches TF3 Miniature Snap-Action Switches offer ratings up to 25A, 100MΩ insulation resistance, and operating temperature up to +125°C. TF3 switches are fully enclosed and available in pin plunger and lever versions, making integration into existing designs easier. These switches feature various actuator styles, a broad range of operating forces, and quick connect terminations.  C&K Switches TF3 miniature snap-action switches are ideal for HVAC systems, motor controls, and heavy-duty power tools.