TMCGD6ST184AC

C&K
611-TMCGD6ST184AC
TMCGD6ST184AC

Mfr.:

Description:
Basic / Snap Action Switches SWITCH TMCGD6ST184AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.15 $7,575.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
Miniature
SPDT
Lever
10 A
125 VAC, 250 VAC
2.65 oz
Quick Connect
Chassis Mount
Tray
Actuator Material: Thermoplastic
Brand: C&K
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 350000 Cycle
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536501590
ECCN:
EAR99