CMX90A003Q7-R710

CML Micro
226-CMX90A003Q7-R7
CMX90A003Q7-R710

Mfr.:

Description:
RF Amplifier 1W 860 960MHz Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,168

Stock:
3,168 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.83 $3.83
$2.88 $288.00
$2.27 $1,135.00
Full Reel (Order in multiples of 1000)
$2.27 $2,270.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
860 MHz to 960 MHz
2.5 V
70 mA
30 dB
Power Amplifiers
SMD/SMT
VQFN-16
GaAs
- 40 C
+ 85 C
CMX90A/EV90A003
Reel
Cut Tape
MouseReel
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Input Return Loss: - 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.88 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: CMX90A003Q7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.g

CMX90A003 1W 860MHz to 960MHz Power Amplifiers

CML Micro CMX90A003 860MHz to 960MHz MMIC Power Amplifiers are two-stage, fully matched MMIC PAs delivering +29.5dBm of saturated power for use in the 860MHz to 960MHz frequency range, applicable to license-free bands. CMX90A003 amplifiers are highly integrated for ease of use, minimizing external component count and reducing board area. RF input and output matching are incorporated on-chip, as well as active bias circuitry and an input DC-blocking capacitor.