MGA-718540-HP3

CML Micro
938-MGA-718540-HP3
MGA-718540-HP3

Mfr.:

Description:
RF Amplifier 7.1 8.5 GHz 10W High Efficiency GaN Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$221.97 $221.97
$216.57 $5,414.25
Full Reel (Order in multiples of 10)
$221.97 $2,219.70
100 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
7.1 GHz to 8.5 GHz
28 V
1.3 A
13 dB
Power Amplifiers
SMD/SMT
GaN
40 dBm
54 dBm
- 55 C
+ 125 C
GAN AMPLIFIER
Reel
Cut Tape
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Tradename: MGA-718540-HP3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

GaN Amplifiers (MGA)

MicroWave Technology GaN Amplifiers (MGA) are high-power amplifiers with state-of-the-art linear power-added efficiencies in multiple frequency bands. These amplifiers are based on advanced robust GaN device technology and employ 802.16x 64QAM modulation test patterns. The GaN amplifiers offer excellent reliability. These amplifiers are ideally suitable for 802.16d/e WiMax, 802.11b WLAN, telemetry, and point-to-point radio applications.