GH1234

CSB
632-GH1234
GH1234

Mfr.:

Description:
Sealed Lead Acid Battery 12V 3.4Ah .187" TABS 5.28 x 2.64 x 2.64"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CSB
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
3.4 Ah
Quick Connect 0.187"
134 mm
67 mm
67 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: CSB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Lead Acid Battery
Series: GH
Factory Pack Quantity: 10
Subcategory: Battery
Type: Sealed Lead Acid Battery
Unit Weight: 539.784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

CAHTS:
8507209020
USHTS:
8507208041
JPHTS:
850720010
KRHTS:
8507200000
TARIC:
8507208090
ECCN:
EAR99