HRL12390WFR

CSB
632-HRL12390WFR
HRL12390WFR

Mfr.:

Description:
Sealed Lead Acid Battery 12V 390W FR CASE Thread insert/bolt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CSB
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
Rechargeable
12 V
390 W
Nut and Bolt
342 mm
170 mm
218 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: CSB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Lead Acid Battery
Series: HRL
Factory Pack Quantity: 1
Subcategory: Battery
Type: Sealed Lead Acid Battery
Unit Weight: 33 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507204000
TARIC:
8507208090
ECCN:
EAR99