09TR11KA103DPR

CTS Electronic Components
774-09TR11KA103DPR
09TR11KA103DPR

Mfr.:

Description:
Trimmer Resistors - SMD 9mm Trimmer 10kOhm 30% VSMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Trimmer Resistors - SMD
RoHS:  
TR
SMD/SMT
Potentiometers
1 Turn
Carbon
Top
10 kOhms
150 mW
200 VDC
30 %
- 500 PPM / C, - 1000 PPM / C, + 200 PPM / C
Horizontal
- 25 C
+ 70 C
PCB Mount
Reel
Cut Tape
Brand: CTS Electronic Components
Height: 4.7 mm
Length: 10 mm
Product Type: Trimmer Resistors
Factory Pack Quantity: 900
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 9 mm Trimmer Potentiometer
Width: 9.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Trimmer Potentiometers

CTS Electronic Components TR Trimmer Potentiometers are 6mm, 9mm, or 14mm carbon potentiometers with plastic housing. TR potentiometers feature tinned brass or tinned steel terminals and offer flexible gull-wing, through-hole, or "J" bend terminal configurations. CTS 06TR, 09TR, and 14TR Trimmer Potentiometers are IP54-rated and ideal for dimmers, volume/lighting regulation, timers, and relays in industrial, electronics, and automotive applications.

In Stock: 703

Stock:
703 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.811 $0.81
$0.677 $6.77
$0.597 $14.93
$0.564 $56.40
$0.525 $131.25
Full Reel (Order in multiples of 900)
$0.523 $470.70
$0.505 $909.00
$0.438 $1,971.00