223AMVAAR

CTS Electronic Components
774-223AMVAAR
223AMVAAR

Mfr.:

Description:
Tactile Switches Gull Wing AF 160gf Act. Dir. Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.361 $0.36
$0.337 $3.37
$0.326 $8.15
$0.281 $28.10
$0.256 $64.00
$0.237 $118.50
$0.231 $231.00
Full Reel (Order in multiples of 2500)
$0.195 $487.50

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.5 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
223A
Reel
Cut Tape
Brand: CTS Electronic Components
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 0.3 mm
Type: Compact Tactile Switch
Part # Aliases: 223A-MVAAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

222-223 Tactile Switches

CTS Electronic Components 222 and 223 Series are Momentary Tactile Switches. These CTS series are available in most common sizes and a variety of mounting, actuator heights, and actuator force options. 222 and 223 switches are used in a wide range of applications including security, HVAC, medical, and industrial. The switches are ideal for human interface applications for selection and control.