228ADS1AAFCAD

CTS Electronic Components
774-228ADS1AAFCAD
228ADS1AAFCAD

Mfr.:

Description:
Tactile Switches 228ADS1AAF+C style in orange color with D etching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1,670.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Amber
LED
Through Hole
Round
160 gf
50 mA
12 VDC
SPST
Through Hole
Orange
7.2 mm
7 mm
4.5 mm
228A
100000 Cycle
Tray
Actuator Length: 6.3 mm
Actuator Style: Cylinder
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 228A-DS1AAFCAD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

228A/B/C/D/E Illuminated Tactile Switches

CTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.