626L1004CMT

CTS Electronic Components
774-626L1004CMT
626L1004CMT

Mfr.:

Description:
Standard Clock Oscillators 2.5mm x 2.0mm Surface Mount LVDS Clock, 10.000000MHz, 1.8V, 500fs Max Phase Jitter, Stab 30ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.95 $2,950.00
$2.92 $5,840.00

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
10 MHz
30 PPM
1.71 V
1.89 V
LVDS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1.1 mm (0.043 in)
626
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 7 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Model 626 Clock Oscillators

CTS Electronic Components Model 626 Clock Oscillators are high-frequency and low jitter oscillators supporting differential LVPECL or LVDS outputs. These oscillators employ the latest IC technology for excellent stability and very low jitter/phase noise performance. The Model 626 oscillators offer a very low 1.8V LVDS only operation to support low-power chipset designs. These CTS Electronic Components oscillators feature a fundamental or 3rd overtone crystal design and are housed in a hermetically sealed 2.5mm x 2mm ceramic package. Typical applications include storage area networking, SerDes, broadband access, fiber channel, and Ethernet/GbE/SyncE.