632L3I007M37200

CTS Electronic Components
774-632L3I007M37200
632L3I007M37200

Mfr.:

Description:
Standard Clock Oscillators 7.372MHz 3.3Volts -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.715 $2,145.00

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
7.372 MHz
100 PPM
15 pF
3.3 V
3.3 V
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
632
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99