ATS037B

CTS Electronic Components
774-ATS037B
ATS037B

Mfr.:

Description:
Crystals 3.6864MHz 18pF Fund. -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.625 $6.25
$0.592 $14.80
$0.509 $50.90
$0.508 $152.40
$0.397 $198.50
$0.365 $365.00
$0.347 $867.50
$0.326 $1,630.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.6864 MHz
18 pF
30 PPM
50 PPM
HC-49/U
- 20 C
+ 70 C
Radial
150 Ohms
100 uW
10.85 mm
4.5 mm
3.68 mm
ATS
Bulk
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

ATS Crystals

CTS ATS Crystals offer thru hole and surface mount versions with stable frequency over temperature and drive level. CTS ATS Crystals offer excellent long-term stability and reliability in a proven resistance-weld metal package. The excellent shock performance makes the CTS ATS series suitable for microprocessor, telecommunication, industrial, consumer electronics, and networking applications.