GL040F35CET

CTS Electronic Components
774-GL040F35CET
GL040F35CET

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 4.000000 MHz Tol 30ppm, Stab 50ppm, -20 C/70 C, 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.49 $0.49
$0.416 $4.16
$0.395 $9.88
$0.359 $35.90
$0.34 $85.00
$0.324 $162.00
Full Reel (Order in multiples of 1000)
$0.278 $278.00
$0.267 $534.00
$0.254 $1,270.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4 MHz
20 pF
30 PPM
50 PPM
11.7 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
120 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99