GL045F35IDT

CTS Electronic Components
774-GL045F35IDT
GL045F35IDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 4.500000 MHz Tol 30ppm, Stab 50ppm, -40 C/85 C, 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.48 $0.48
$0.411 $4.11
$0.39 $9.75
$0.354 $35.40
$0.336 $84.00
$0.32 $160.00
Full Reel (Order in multiples of 1000)
$0.276 $276.00
$0.265 $530.00
$0.25 $1,250.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4.5 MHz
18 pF
30 PPM
50 PPM
11.7 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99