LP040F35CDT

CTS Electronic Components
774-LP040F35CDT
LP040F35CDT

Mfr.:

Description:
Crystals HC-49U/S-SM 3.2mm Height Crystal 4.000000 MHz Tol 30ppm, Stab 50ppm, -20 C/70 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4 MHz
18 pF
30 PPM
50 PPM
11.1 mm x 3.2 mm
- 20 C
+ 70 C
SMD/SMT
120 Ohms
11.1 mm
4.83 mm
3.2 mm
ATSSMLP
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.53 $0.53
$0.45 $4.50
$0.427 $10.68
$0.387 $38.70
$0.368 $92.00
$0.349 $174.50
Full Reel (Order in multiples of 1000)
$0.293 $293.00
$0.277 $554.00
$0.255 $1,275.00