TBP03R2-350-02BE

Same Sky
179-TBP03R2-350-02BE
TBP03R2-350-02BE

Mfr.:

Description:
Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Vertical, 3.50 Pitch, Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pluggable Terminal Blocks
RoHS:  
Sockets
2 Position
3.5 mm
Through Hole
PCB Mount
7 A, 8 A
250 VDC, 300 VDC
Blue
Bulk
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 7.2 mm
Housing Material: Polyamide (PA)
Length: 7.8 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 400
Subcategory: Terminal Blocks
Width: 9.2 mm
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.

In Stock: 4,473

Stock:
4,473 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.267 $2.67
$0.234 $5.85
$0.211 $10.55
$0.19 $19.00
$0.156 $39.00
$0.143 $57.20
$0.135 $162.00