AE15C-UW-S12

CUI Inc.
490-AE15C-UW-S12
AE15C-UW-S12

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 15 W, 150-1500 Vdc input, 12 V, 1.25 A, single regulated output, DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.22 $57.22
$55.09 $330.54
$54.18 $650.16
$53.03 $1,590.90
$52.17 $2,817.18
$51.32 $5,234.64
$45.09 $11,362.68

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
800 VDC
150 VDC
1.5 kVDC
12 V
1.25 A
5.6 kV
76.2 mm (3 in)
50.8 mm (2 in)
25 mm (0.984 in)
Brand: CUI Inc.
Dimensions: 76.2 mm x 50.8 mm x 25 mm
Input Voltage: 150 VDC to 1.5 kVDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: DC-DC Converter
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

AE15C-UW, AE30C-UW, & AE45C-UW DC-DC Converters

CUI Inc AE15C-UW, AE30C-UW, and AE45C-UW DC-DC Converters offer up to 15W, 30W, or 45W isolated output, depending on the model. These DC-DC converters are designed to provide a reliable option for industrial applications, especially renewable energy. The devices feature 4000VAC / 5600VDC isolation and an ultra-wide 10:1 input voltage range, 150VDC to 1500VDC. All three variants include multiple protection functions, such as input reverse polarity, overcurrent, short-circuit, and overvoltage. Certifications include EN 62109 and UL 1714, CSA C22.2 No. 107.1. These AE15C-UW, AE30C-UW, and AE45C-UW DC-DC converters from CUI Inc are RoHS compliant and come in a 3" x 2" DIP5 package.

FEATURED PRODUCTS
CUI INC.