DHP1-5-D15-M

CUI Inc.
490-DHP1-5-D15-M
DHP1-5-D15-M

Mfr.:

Description:
DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.47 $5.47
$5.38 $26.90
$5.30 $53.00
$5.08 $127.00
$5.00 $250.00
$4.92 $487.08
$4.79 $1,264.56
$4.73 $2,497.44

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
2 Output
1 W
5 VDC
4.5 VDC
5.5 VDC
15 VDC
34 mA
- 15 VDC
- 34 mA
2 kVDC
SMD-10
15.24 mm
10.7 mm
7 mm
Industrial
DHP1-M
Brand: CUI Inc.
Dimensions: 15.24 mm x 10.7 mm x 7 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 33
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DHP1-M 1W Isolated DC-DC Converters

CUI Inc DHP1-M 1W Isolated DC-DC Converters are unregulated 1W isolated modules designed for improved efficiency and higher isolation. DHP1-M devices feature a compact SMT package, an ultra-wide -40°C to +105°C operating temperature range, and 2000VDC isolation. These CUI Inc low-power DC-DC converters provide a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analog systems.

FEATURED PRODUCTS
CUI INC.