DQD20-24-D15-T

CUI Inc.
490-DQD20-24-D15-T
DQD20-24-D15-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.33 $1,055.88
$28.85 $3,115.80
$28.24 $7,116.48

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
20 W
24 V
9 V
36 V
- 15 V
- 667 mA
15 V
667 mA
1.5 kV
76 mm
31.5 mm
21.3 mm
DQD20
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 21.3 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: DC/DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.