DQD6-48-D5

CUI Inc.
490-DQD6-48-D5
DQD6-48-D5

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, +/-5 Vdc, +/-0.6 A dual regulated output, DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.31 $16.31
$15.69 $78.45
$15.44 $154.40
$15.04 $451.20
$14.86 $743.00
$14.62 $1,462.00
$14.30 $3,575.00
$14.07 $7,035.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
6 W
48 V
18 V
75 V
- 5 V
- 600 mA
5 V
600 mA
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
11 mm (0.433 in)
DQD6
Brand: CUI Inc.
Dimensions: 25.4 mm x 25.4 mm x 11 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.