PCN2-S12-S15-S

CUI Inc.
490-PCN2-S12-S15-S
PCN2-S12-S15-S

Mfr.:

Description:
DC/DC Converters - Through Hole 10.8-13.2Vin 15Vout 134mA 2W Iso SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.90 $7.90
$7.78 $38.90
$7.68 $76.80
$7.32 $219.60
$7.19 $431.40
$6.94 $728.70
$6.82 $1,739.10
$6.76 $3,447.60
$6.69 $6,723.45

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
15 V
134 mA
1 kV
18.8 mm (0.74 in)
7.2 mm (0.283 in)
10.2 mm (0.402 in)
Industrial
PCN2-S
Brand: CUI Inc.
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Part # Aliases: 650-92289R
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

PCN2-S DC-DC Converters

CUI Inc PCN2-S DC-DC Converters provide up to 2W isolated output, single or dual unregulated output, and up to 86% efficiency in an industry-standard SIP package. These modules offer low ripple and noise, 1kVDC isolation voltage, and 5VDC, 12VDC, and 24VDC nominal input voltages. CUI Inc PCN2-S DC-DC Converters operate in a temperature range of -40°C to +100°C.

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

FEATURED PRODUCTS
CUI INC.