PEP1-S5-S12-M

CUI Inc.
490-PEP1-S5-S12-M
PEP1-S5-S12-M

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
84 mA
3 kV
15.24 mm
11.4 mm
7.25 mm
Industrial
+ 105 C
- 40 C
PEP1-M
Brand: CUI Inc.
Dimensions: 15.24 mm x 11.4 mm x 7.25 mm
Input Voltage: 4.5 V to 5.5 V
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Part # Aliases: 656-92227R
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEP 1W Dual-Output DC/DC Converters

CUI Inc PEP 1W Dual-Output DC/DC Converters feature efficiency of up to 85% and 3000VDC isolation in a compact 12-pin SMT package with 15.24mm x 11.4mm x 7.25mm dimensions. These converters offer 1W of power, no-load input current as low as 5mA, and a wide operating temperature range of -40°C to +105°C. CUI Inc PEP 1W Dual-Output DC/DC Converters have UL/EN/IEC 62368 approvals and are an ideal solution within circuits that are pure digital, data switching, relay-driven, or low-frequency analog.

In Stock: 66

Stock:
66 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.75 $4.75
$4.57 $22.85
$4.48 $44.80
$4.33 $108.25
$4.22 $211.00
$4.12 $395.52

Similar Product

CUI Inc. DEP1-5-S12-M
CUI Inc.
DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT
New Product: New from this manufacturer.