PSK-50E-36-DIN

CUI Inc.
490-PSK-50E-36-DIN
PSK-50E-36-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 50 W, 36 Vdc, single output, encapsulated, DIN rail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 42   Multiples: 42
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.47 $2,161.74
$48.15 $4,044.60

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
36 VDC
1.39 A
Industrial
106.6 mm (4.197 in)
55.2 mm (2.173 in)
45.31 mm (1.784 in)
PSK-50E
Brand: CUI Inc.
Dimensions: 106.6 mm x 55.2 mm x 45.31 mm
Isolation Voltage: 6 kVDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 42
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99

PSK Power Supplies

CUI Inc PSK Power Supplies are housed in compact packages designed for easy installation and deliver 3W to 22.5W power. The units are available in a wide range of options and provide overvoltage, overcurrent, and short-circuit protections. CUI Inc PSK Power Supplies offer an 85VAC to 305VAC input range, a 4000VAC input/output insolation voltage, and a -40°C to +85°C operating temperature range. The PSK power supplies are available in board-mount, chassis-mount, and DIN-rail configurations.

FEATURED PRODUCTS
CUI INC.