PSK-S25B-12-PB

CUI Inc.
490-PSK-S25B-12-PB
PSK-S25B-12-PB

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 25 W, 12 Vdc, single output, encapsulated, power boost

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.79 $39.79
$38.62 $193.10
$37.46 $374.60
$36.29 $907.25
$35.22 $1,761.00
$30.13 $2,410.40

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
25 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
2.1 A
Through Hole
Encapsulated
3 kVAC
53.1 mm
30.3 mm
24.8 mm
PSK-S25B
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 53.1 mm x 30.3 mm x 24.8 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 80
Subcategory: Power Supplies
Part # Aliases: 659-91232R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PSK-S25B Power Supplies w/ Power Boost Option

CUI Inc PSK-S25B Power Supplies with Power Boost Option are encapsulated in a compact, board-mount package that features 3kVAC isolation and <100mW no-load power consumption. These 20W/25W modules offer a 5VDC to 48VDC voltage configuration range and a -30°C to +70°C operating temperature range. The optional power boost can double the rated current to support large transient loads, enabling users to design for nominal power rather than peak. This boost can double the rated output power provided to the load for a maximum of 10s and a repeated duty cycle of 10%. CUI Inc PSK-S25B power supplies are well suited for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.