SDI120G-12-U-P51

CUI Inc.
490-SDI120G-12-U-P51
SDI120G-12-U-P51

Mfr.:

Description:
Desktop AC Adapters ac-dc, 12 Vdc, 9 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
72
Expected 2026/02/16
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.22 $98.22
$90.33 $451.65
$86.69 $866.90
$82.20 $1,972.80
$80.70 $3,873.60
$79.51 $9,541.20

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
100 VAC to 240 VAC
1 Output
108 W
12 VDC
9 A
Industrial
DIN Connector
4 Pin DIN Plug
1.2 m
Level VI
SDI120G-U
AC Inlet Type: IEC320/C14
Approvals: UL/cUL, UKCA
Brand: CUI Inc.
Height: 32 mm
Length: 132 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 51 mm
Part # Aliases: 036-00449R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI120G-U GaN AC-DC Adapters

CUI Inc SDI120G-U GaN AC-DC Adapters feature gallium nitride (GaN) technology and offer smaller and lighter power supplies than standard 120W adapters. SDI120G-U adapters provide up to 120W continuous power, 12VDC to 56VDC output voltage range, and 9A maximum output current. The adapters feature overvoltage, overcurrent, and short-circuit protection, universal input, and a compact design. CUI Inc SDI120G-U AC-DC Adapters are IEC 62368-1 compliant and operate in a -20°C to +40°C temperature range.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

GaN Adapters

CUI Inc GaN Adapters provide 120W to 300W continuous power, a compact size, and AC inlets. The use of GaN as a transistor increases efficiency, reduces the form factor, and extends the operating temperature range when used in switching applications. These adapters from CUI Inc include the SDI120G-U, SDI200G-U, SDI200G-UD, SDI300G-U, and SDI300G-UR series.

FEATURED PRODUCTS
CUI INC.