SDM300G-24-UR-P219

CUI Inc.
490-SDM300G24URP219
SDM300G-24-UR-P219

Mfr.:

Description:
Desktop AC Adapters ac-dc, 24 Vdc, 12.5 A, SW, C18 desk-top, P219 center pos, no cord, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$232.93 $232.93
$214.03 $1,070.15
$204.55 $2,454.60
$195.70 $4,696.80

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Included
90 VAC to 264 VAC
1 Output
300 W
24 VDC
12.5 A
Industrial
Level VI
SDM300G-UR
AC Inlet Type: C18
Brand: CUI Inc.
Height: 35 mm
Length: 183 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Width: 85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDM300G-U & SDM300G-UR GaN Adapters

CUI Inc SDM300G-U and SDM300G-UR GaN Adapters offer a universal input range of 90VAC to 264VAC, 24A maximum output current, and level VI efficiency. These adapters provide multiple protections, including overvoltage, overcurrent, overtemperature, and short circuit. CUI Inc SDM300G SDM300G-U and SDM300G-UR Adapters feature GaN technology, a compact size, single regulated outputs, and power factor correction.

FEATURED PRODUCTS
CUI INC.