SWM12-12-EH-P6R

CUI Inc.
490-SWM12-12-EH-P6R
SWM12-12-EH-P6R

Mfr.:

Description:
Wall Mount AC Adapters 12W 12V 1A EU Horz 2.5 RA plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1120   Multiples: 140
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.06 $13,507.20

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
12 W
12 VDC
1 A
Medical
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.5 m
Level VI, CoC Tier 2
SWM12-E
Approvals: TUV EN60601-1
Brand: CUI Inc.
Center Pin Length: 12 mm
Compliance: PSE
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 140
Subcategory: AC-DC Power Supply
Part # Aliases: 036-6122R
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWM12 AC-DC Medical Power Adapters

CUI Inc SWM12 AC-DC Medical Power Adapters feature up to 12W continuous power and have medical 60601-1-2 4th edition EMC safety approvals. These wall plug adapters provide overvoltage (OVP) and short-circuit protection (SCP). The series operates at a 90VAC to 264VAC universal input voltage range and offers Class II construction. CUI Inc SWM12 AC-DC Medical Power Adapters are designed for 2 x MOPP applications. The SWM12-N units feature North American blades, and the SWM12-E versions have European blades. 

SWM Medical Wall Plug Power Adapters

CUI Inc SWM Medical Wall Plug Power Adapters are certified to the medical 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. These adapters feature high efficiency, class II construction, and no-load power consumption as low as 0.075W. The SWM adapters are available in 6W, 12W, and 30W with a wide universal input voltage range of 90VAC to 264VAC. These SWM adapters feature input-to-output isolation of 4000VAC with output voltage options from 5VDC to 48VDC depending on the series. CUI Inc SWM adapters come with DC cord and USB inlet options. These adapters are available with either North American or European input blades and offer efficient global power solutions for medical, dental, and home healthcare equipment.

FEATURED PRODUCTS
CUI INC.